Filter Your Search
1 - 10 of 311 results
|
MVY80VC330MM17TR
Chemi-Con
|
Check for Price | Active | 330 µF | 80 V | 700 mA | 20 % | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 264 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TRAY | YES | ONE SURFACE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||||||
|
EKXF451EIJ330MM20S
Chemi-Con
|
Check for Price | Yes | Active | 33 µF | 450 V | 312 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 694 µA | 0.24 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
ESME451ETD330MMP1A
United Chemi-Con Inc
|
Check for Price | Transferred | 33 µF | 450 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESME(450V) | 85 °C | -25 °C | 2 | Radial | Tape | 7.5 mm | 18 mm | 35.5 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
LXV100VB330MM25
United Chemi-Con Inc
|
Check for Price | Transferred | 330 µF | 100 V | 1.65 A | 20 % | 190 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXV(100 VOLT) | 105 °C | -55 °C | 2 | Radial | TR | 7.5 mm | 18 mm | 25 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
ESME451ELL330MMP1D
United Chemi-Con Inc
|
Check for Price | Transferred | 33 µF | 450 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESME(450V) | 85 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
MVE100VD330MM22
Chemi-Con
|
Check for Price | No | No | Obsolete | 330 µF | 100 V | 980 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.10 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | |||||||||||
|
EKMF451ESS330MMP1S
Chemi-Con
|
Check for Price | Yes | Obsolete | 33 µF | 450 V | 227.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMF | 694 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||
|
MVY100VD330MM22
Chemi-Con
|
Check for Price | No | No | Active | 330 µF | 100 V | 950 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | 330 µA | 0.1 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 7575 | unknown | EAR99 | ||||||||||
|
250MXR330MMN25X35
Rubycon Corporation
|
Check for Price | Obsolete | 330 µF | 250 V | 1.42 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MXR | 936.75 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||
|
ESME451ETE330MMP1C
United Chemi-Con Inc
|
Check for Price | Transferred | 33 µF | 450 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ESME(450V) | 85 °C | -25 °C | 2 | Radial | Tape | 7.5 mm | 18 mm | 35.5 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 |