Filter Your Search
1 - 10 of 71 results
|
O-33.3330-VX3X-T1
Jauch Quartz America
|
Check for Price | Obsolete | 33.333 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||
|
O-58.9330-VX3Y-T1
Jauch Quartz America
|
Check for Price | Obsolete | 58.933 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||
|
O33.0-VX3E-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 33 MHz | 100 % | 15 pF | 5 V | CMOS | TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ||||||||
|
O-33.0-VX3Y
Jauch Quartz America
|
Check for Price | Obsolete | 37 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||||||||||
|
O33.0-VX3J-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 33 MHz | 100 % | 15 pF | 3.3 V | CMOS | SYMMETRY 55/45 ALSO AVAILABLE; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |||||||
|
O-13.330-VX3A-T1
Jauch Quartz America
|
Check for Price | Obsolete | 13.33 MHz | 100 % | 2 TTL, 15 pF | 5 V | CMOS | TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||
|
DSA1121BI2-033.3330VAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 33.333 MHz | 25 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 22 mA | 3.63 V | 2.25 V | 55/45 % | 85 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | 5mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | CDFN, 6 PIN | |||||||
|
O-33.3330-VX3B-T1
Jauch Quartz America
|
Check for Price | Obsolete | 33.333 MHz | 50 % | 2 TTL, 15 pF | 5 V | CMOS | TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||
|
O-13.330-VX3B-T1
Jauch Quartz America
|
Check for Price | Obsolete | 13.33 MHz | 50 % | 2 TTL, 15 pF | 5 V | CMOS | TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||||||
|
DSA1001CL3-133.3330VAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 133.333 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE | 2 ns | NO | 4 mA | 2 ns | 55/45 % | 105 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | CDFN, 4 PIN |