Filter Your Search
1 - 3 of 3 results
|
M33308SL001
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 6.25 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
3308SL001
Alpha Wire
|
Check for Price | Active | 8 | COMMUNICATION AND CONTROL CABLE | 217 mΩ | 600 V | 105 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.081 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 28 AWG | TIN | 4.6 mm | 304.8 mm | 7X36 | ALPHA WIRE CO | compliant | |||
|
M13308SL001
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 6.17 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant |