Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
3307L1HCBE
C&K
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Function
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Angle
|
Actuator Material
|
Bushing Diameter
|
Bushing Type
|
Center Contact Material
|
Center Contact Plating
|
End Contact Material
|
Illumination
|
Insulator Material
|
PCB Hole Count
|
Sealing
|
Surface Mount
|
Terminal Material
|
Termination Type
|
Actuator Length
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Bushing Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.03 mΩ | 3PDT | MOMENTARY | GOLD | TOGGLE SWITCH | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-(OFF) | 20 V | 1500VAC V | 1 GΩ | -30 °C | 120 °C | THROUGH HOLE-STRAIGHT | 25 deg | COPPER ALLOY | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD | COPPER ALLOY | NON-ILLUMINATED | POLYAMIDE | 9 | EPOXY TERMINAL SEALED | NO | COPPER ALLOY | SOLDER | 0.64 inch | 13 mm | 9.5 mm | 17.56 mm | 0.3 inch | 0.25 inch | C & K COMPONENTS LLC | not_compliant |
|
3307L1HCBE
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 0.03 mΩ | 3PDT | MOMENTARY | GOLD | TOGGLE SWITCH | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-(OFF) | 20 V | 1500VAC V | 1 GΩ | -30 °C | 120 °C | THROUGH HOLE-STRAIGHT | 25 deg | COPPER ALLOY | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD | COPPER ALLOY | NON-ILLUMINATED | POLYAMIDE | 9 | EPOXY TERMINAL SEALED | NO | COPPER ALLOY | SOLDER | 0.64 inch | 13 mm | 9.5 mm | 17.56 mm | 0.3 inch | 0.25 inch | C & K COMPONENTS LLC | not_compliant |