Filter Your Search
1 - 1 of 1 results
|
3303X-3-203E
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 20 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3 | 125 °C | -40 °C | VERTICAL | Trimmer Pot | 3 | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | MATTE TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 3.75 mm | 3 mm | BOURNS INC | 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns |