Parametric results for: 3302w-3-504e under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3302w3504e
Select parts from the table below to compare.
Compare
Compare
3302W-3-504E
Bourns Inc
Check for Price Yes Yes Obsolete 500 kΩ 25 % 150 mW 1109 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES e2 85 °C -40 °C VERTICAL Trimmer Pot 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 260 deg Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier WRAPAROUND 1.05 mm 2.75 mm 2.2 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8533.40.80.50