Filter Your Search
1 - 2 of 2 results
|
330272U063JL9E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.7 mF | 63 V | 1.69 A | 75 % | 49.5 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 25.8 mm | 56.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
330272U063JL9
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.7 mF | 63 V | 1.69 A | 75 % | 49.5 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 25.8 mm | 54.6 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |