Filter Your Search
1 - 10 of 21 results
|
330102U100JL1E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.23 A | 75 % | 92.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 25.8 mm | 56.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
330102U100HP2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.26 A | 75 % | 94.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 22.6 mm | 68.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
330102U100HP0E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.26 A | 75 % | 94.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 22.2 mm | 68.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
330102U100JL9E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.23 A | 75 % | 92.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 25.8 mm | 56.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
330102U100HP9E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.26 A | 75 % | 94.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 22.6 mm | 68.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
330102U100JL9
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.23 A | 75 % | 92.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 25.8 mm | 54.6 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
330102U100JL0E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.23 A | 75 % | 92.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 25.4 mm | 56.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
330102U100JL1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.23 A | 75 % | 92.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 25.8 mm | 54.6 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
330102U100HP8E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.26 A | 75 % | 94.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 22.6 mm | 68.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
330102U100HP9
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.26 A | 75 % | 94.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 22.6 mm | 67.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |