Filter Your Search
1 - 10 of 255 results
|
0330000001
Molex
|
$0.0638 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||
|
0330000003
Molex
|
$0.0661 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||
|
33000-1002
Molex
|
$0.0664 | Yes | Yes | Active | 16 AWG | 20 AWG | 8 mΩ | 500 V | CONTACT | MALE | CONTACT FINISH: TIN OVER NICKEL | NO | NO | NO | 105 °C | -40 °C | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | MX150 CONNECTOR | MOLEX LLC | compliant | Molex | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.90.40.00 | |||||||
|
5011933000
Molex
|
$0.0704 | Yes | Obsolete | 28 AWG | 32 AWG | CONTACT | FEMALE | NO | NO | NO | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | CRIMP | 501189 | MOLEX LLC | compliant | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | EAR99 | ||||||||||||||
|
0330001003
Molex
|
$0.0719 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||
|
0330001002
Molex
|
$0.0719 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||
|
0330000002
Molex
|
$0.0750 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||
|
0330001001
Molex
|
$0.0768 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||
|
0330001004
Molex
|
$0.0828 | Yes | Active | 250 V | 250 V | CONTACT | MALE | SQUARE PIN | 22 A | USED WITH: 33486 HYBRID HOUSING AND 33481 SINGLE ROW HOUSING, MX150 | NO | NO | NO | CONNECTOR ACCESSORY | POWER | 20 | STRAIGHT | CRIMP | 33482 DUAL ROW HOUSING | MOLEX LLC | compliant | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||
|
33000-0001
Molex
|
$0.0836 | Yes | Yes | Active | 14 AWG | 8 mΩ | 500 V | CONTACT | MALE | 22 A | CONTACT FINISH: TIN OVER NICKEL | NO | NO | NO | 105 °C | -40 °C | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | MX150 CONNECTOR | MOLEX LLC | compliant | Molex | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.90.40.00 |