Filter Your Search
1 - 4 of 4 results
|
330-64.0M-5D-TNCG-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 64 MHz | 100 % | 5 V | HCMOS/TTL | TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | 14 | METAL | YES | OSCILENT CORP | compliant | Clock | |||
|
330-64.0M-5D-TNCG
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 64 MHz | 100 % | 5 V | HCMOS/TTL | TUBE | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | 14 | METAL | YES | OSCILENT CORP | compliant | Clock | |||
|
330-64.0M-5D-TNC
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 64 MHz | 100 % | 5 V | HCMOS/TTL | TUBE | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 5.08mm | OSCILENT CORP | compliant | Clock | ||||
|
330-64.0M-5D-TNC-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 64 MHz | 100 % | 5 V | HCMOS/TTL | TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.08mm | OSCILENT CORP | compliant | Clock |