Filter Your Search
1 - 9 of 9 results
|
XC17S40XLSO20C
AMD Xilinx
|
Check for Price | No | Obsolete | 330.696 kbit | 1 | 330696X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 330696 | 330.696 k | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | PLASTIC, SOP-20 | 20 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
XC17S40XLPD8I
AMD Xilinx
|
Check for Price | No | Obsolete | 330.696 kbit | 1 | 330696X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 330696 | 330.696 k | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
XC17S40XLPDG8I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 330.696 kbit | 1 | 330696X1 | 3.3 V | MEMORY CIRCUIT | 1 | 330696 | 330.696 k | SYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
XC17S40XLSOG20I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 330.696 kbit | 1 | 330696X1 | 3.3 V | MEMORY CIRCUIT | 1 | 330696 | 330.696 k | SYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
XC17S40XLSOG20C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 330.696 kbit | 1 | 330696X1 | 3.3 V | MEMORY CIRCUIT | 1 | 330696 | 330.696 k | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
XC17S40XLSO20I
Rochester Electronics LLC
|
Check for Price | Active | 330.696 kbit | 1 | 330696X1 | 3.3 V | MEMORY CIRCUIT | 1 | 330696 | 330.696 k | SYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||||||||||
|
XC17S40XLPD8C
AMD Xilinx
|
Check for Price | No | Obsolete | 330.696 kbit | 1 | 330696X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 330696 | 330.696 k | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
XC17S40XLSO20I
AMD Xilinx
|
Check for Price | No | Obsolete | 330.696 kbit | 1 | 330696X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 330696 | 330.696 k | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | PLASTIC, SOP-20 | 20 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
XC17S40XLPDG8C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 330.696 kbit | 1 | 330696X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 330696 | 330.696 k | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.71 |