Filter Your Search
1 - 10 of 402 results
Select Parts | Part Number |
---|
|
BAS32L,135
Nexperia
|
||
|
BAS32L,115
Nexperia
|
||
|
32LED-YEL
Grayhill Inc
|
||
|
32LED-GRN
Grayhill Inc
|
||
|
32LED-RED
Grayhill Inc
|
||
|
VS-SD1100C32L
Vishay Intertechnologies
|
||
|
32L205
Edal Industries Inc
|
||
|
W1032LC600
IXYS Corporation
|
||
|
32L289
Edal Industries Inc
|
||
|
32L201
Edal Industries Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Samacsys Manufacturer
|
Package Description
|
Actuator Length
|
Actuator Material
|
Actuator Travel
|
Actuator Type
|
Body Breadth
|
Body Color
|
Body Height
|
Body Length or Diameter
|
Bushing Length
|
Center Contact Material
|
Center Contact Plating
|
Contact Function
|
Contact Resistance
|
Contact Timing
|
Dielectric Withstand Volts
|
End Contact Material
|
End Contact Plating
|
Illumination
|
Insulation Resistance
|
Insulator Material
|
Switch Action
|
Switch Function
|
Switch Type
|
Terminal Length
|
Terminal Material
|
Termination Type
|
Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | |||||||||||||||||||||||||||||||||||||
Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | |||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | NO | YELLOW LED | e3 | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | TIN | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ROHS COMPLIANT | 0.09 inch | POLYESTER | 1.27 mm | PLUNGER | 5.588 inch | RED | 10.16 mm | 6.9088 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | OFF-ON | 0.025 mΩ | BREAK-BEFORE-MAKE | 1000VAC V | PHOSPHOR BRONZE | GOLD OVER NICKEL | YELLOW LED | 1 GΩ | POLYESTER | MOMENTARY | SPST | PUSHBUTTON SWITCH | 0.11 inch | BRASS | SOLDER | ||||||||||||||||||||||||||||||||||
Yes | Yes | Active | NO | GREEN LED | e4 | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ROHS COMPLIANT | 0.09 inch | POLYESTER | 1.27 mm | PLUNGER | 5.588 inch | RED | 10.16 mm | 6.9088 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | OFF-ON | 0.025 mΩ | BREAK-BEFORE-MAKE | 1000VAC V | PHOSPHOR BRONZE | GOLD OVER NICKEL | WHITE LED | 1 GΩ | POLYESTER | MOMENTARY | SPST | PUSHBUTTON SWITCH | 0.11 inch | BRASS | SOLDER | ||||||||||||||||||||||||||||||||||
Yes | Yes | Active | NO | RED LED | e3 | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | TIN | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ROHS COMPLIANT | 0.09 inch | POLYESTER | 1.27 mm | PLUNGER | 5.588 inch | RED | 10.16 mm | 6.9088 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | OFF-ON | 0.025 mΩ | BREAK-BEFORE-MAKE | 1000VAC V | PHOSPHOR BRONZE | GOLD OVER NICKEL | RED LED | 1 GΩ | POLYESTER | MOMENTARY | SPST | PUSHBUTTON SWITCH | 0.11 inch | BRASS | SOLDER | ||||||||||||||||||||||||||||||||||
Yes | Obsolete | 910 A | 1.44 V | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 3.2 kV | 1 | HIGH VOLTAGE | 11 kA | 1 | O-CEDB-N2 | DO-200AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
Contact Manufacturer | 320 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 | ||||||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Transferred | 1.032 kA | 30 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 6 kV | 1 | GENERAL PURPOSE | 8 kA | 1 | Not Qualified | O-CEDB-N2 | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||
Contact Manufacturer | 320 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 28.9 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 | ||||||||||||||||||||||||||||||||||||||||||||||
Contact Manufacturer | 320 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 |
|
BAS32L,135
Nexperia
|
$0.0317 Buy | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | ||||||||||||||||||||||||||||||||||||||
|
BAS32L,115
Nexperia
|
$0.0346 Buy | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | ||||||||||||||||||||||||||||||||||||||
|
32LED-YEL
Grayhill Inc
|
$2.8875 Buy | Yes | Yes | Active | NO | YELLOW LED | e3 | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | TIN | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ROHS COMPLIANT | 0.09 inch | POLYESTER | 1.27 mm | PLUNGER | 5.588 inch | RED | 10.16 mm | 6.9088 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | OFF-ON | 0.025 mΩ | BREAK-BEFORE-MAKE | 1000VAC V | PHOSPHOR BRONZE | GOLD OVER NICKEL | YELLOW LED | 1 GΩ | POLYESTER | MOMENTARY | SPST | PUSHBUTTON SWITCH | 0.11 inch | BRASS | SOLDER | |||||||||||||||||||||||||||||||||||
|
32LED-GRN
Grayhill Inc
|
$3.1747 Buy | Yes | Yes | Active | NO | GREEN LED | e4 | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ROHS COMPLIANT | 0.09 inch | POLYESTER | 1.27 mm | PLUNGER | 5.588 inch | RED | 10.16 mm | 6.9088 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | OFF-ON | 0.025 mΩ | BREAK-BEFORE-MAKE | 1000VAC V | PHOSPHOR BRONZE | GOLD OVER NICKEL | WHITE LED | 1 GΩ | POLYESTER | MOMENTARY | SPST | PUSHBUTTON SWITCH | 0.11 inch | BRASS | SOLDER | |||||||||||||||||||||||||||||||||||
|
32LED-RED
Grayhill Inc
|
$3.1747 Buy | Yes | Yes | Active | NO | RED LED | e3 | 85 °C | -40 °C | THROUGH HOLE-RIGHT ANGLE | TIN | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ROHS COMPLIANT | 0.09 inch | POLYESTER | 1.27 mm | PLUNGER | 5.588 inch | RED | 10.16 mm | 6.9088 mm | PHOSPHOR BRONZE | GOLD OVER NICKEL | OFF-ON | 0.025 mΩ | BREAK-BEFORE-MAKE | 1000VAC V | PHOSPHOR BRONZE | GOLD OVER NICKEL | RED LED | 1 GΩ | POLYESTER | MOMENTARY | SPST | PUSHBUTTON SWITCH | 0.11 inch | BRASS | SOLDER | |||||||||||||||||||||||||||||||||||
|
VS-SD1100C32L
Vishay Intertechnologies
|
$113.8100 Buy | Yes | Obsolete | 910 A | 1.44 V | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 3.2 kV | 1 | HIGH VOLTAGE | 11 kA | 1 | O-CEDB-N2 | DO-200AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
32L205
Edal Industries Inc
|
Check for Price Buy | Contact Manufacturer | 320 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 | |||||||||||||||||||||||||||||||||||||||||||||||
|
W1032LC600
IXYS Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 1.032 kA | 30 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 6 kV | 1 | GENERAL PURPOSE | 8 kA | 1 | Not Qualified | O-CEDB-N2 | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
32L289
Edal Industries Inc
|
Check for Price Buy | Contact Manufacturer | 320 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 28.9 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 | |||||||||||||||||||||||||||||||||||||||||||||||
|
32L201
Edal Industries Inc
|
Check for Price Buy | Contact Manufacturer | 320 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 | O-XALF-W2 |