Filter Your Search
1 - 10 of 237 results
|
32C408ARPFI-25
Maxwell Technologies
|
Check for Price | Obsolete | MAXWELL TECHNOLOGIES INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MT58LC32K32C4S22BWC2-5
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 5 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.5 V | 3.1 V | CMOS | COMMERCIAL | X-XUUC-N105 | Not Qualified | 70 °C | 105 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | MICRON TECHNOLOGY INC | DIE, | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||||
|
MT58LC64K32C4LG-5PTR
Micron Technology Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | LQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | |||||||||||||
|
32C408ARPFP-25
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 185 µA | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 100k Rad(Si) V | 36 | CERAMIC | DFP | FL36(UNSPEC) | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | DUAL | SPACE ELECTRONICS INC | DFP, FL36(UNSPEC) | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
32C408BRPFE-25
Maxwell Technologies
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.7592 mm | 23.622 mm | 16.383 mm | MAXWELL TECHNOLOGIES INC | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 36 | ||||||||||||||||
|
32C408BRT4FB-17
Maxwell Technologies
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.7592 mm | 23.622 mm | 16.383 mm | MAXWELL TECHNOLOGIES INC | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DFP | 36 | |||||||||||||||
|
MT58LC32K32C4S25ADC3-5
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | X-XUUC-N100 | Not Qualified | 70 °C | 100 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | MICRON TECHNOLOGY INC | DIE, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||
|
MT58LC32K32C4LG-4.5LTR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | STANDARD SRAM | OPTIONAL INTERLEAVED OR LINEAR BURST; BYTE WRITE CONTROL; SELF TIMED WRITE CYCLE | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | LQFP, | unknown | EAR99 | 8542.32.00.41 | QFP | 100 | |||||||||||
|
FYDD32C4-33
Honeywell Sensing and Control
|
Check for Price | Active | HONEYWELL SENSING AND CONTROL | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
32C408ARPFB-25
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 185 µA | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 36 | CERAMIC | DFP | FL36(UNSPEC) | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | DUAL | SPACE ELECTRONICS INC | DFP, FL36(UNSPEC) | unknown | 3A001.A.2.C | 8542.32.00.41 |