Filter Your Search
1 - 10 of 522 results
|
32K101-400L5
Rosenberger
|
$4.3811 | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.3 | 0.17 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | NO | 5 GΩ | 1 | 18 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | GOLD | BERYLLIUM COPPER | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.256 inch | 0.374 inch | 0.256 inch | 0.157 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||||||
|
32K242-40ML5
Rosenberger
|
$5.0976 | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.46 | 0.17 dB | FEMALE | 100 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | GOLD (6) | RIGHT ANGLE | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-15 | NO | 5 GΩ | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | GOLD | BERYLLIUM COPPER | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.507 inch | 0.354 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||||||||
|
32K101-271L5
Rosenberger
|
$5.9136 | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.07 | 0.17 dB | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 405 | NO | 5 GΩ | 1 | 18 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | RG-405 | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.437 inch | 0.315 inch | 0.11 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | |||||||||
|
32K10A-40ML5
Rosenberger
|
$5.9226 | Yes | Yes | Active | 1 | 50 Ω | 1.3 | 0.14 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | NO | 1 | 12.4 GHz | NO | NO | e4 | NO | JACK | GOLD | BERYLLIUM COPPER | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||||||||||||||||
|
32K644-500L5
Rosenberger
|
$6.4722 | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.3 | 0.17 dB | FEMALE | 100 Cycles | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | NO | 5 GΩ | 1 | 18 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | SOLDER | 0.5 inch | 0.091 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||||||||||
|
32K44N-500L5
Rosenberger
|
$6.9400 | Yes | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 0.04 dB | 100 Cycles | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | 5 GΩ | 1 | 12.4 GHz | -65 °C | 165 °C | JACK | NOT SPECIFIED | COAX | LOCKING | YES | 0.311 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||
|
32K449-500L5
Rosenberger
|
$7.0963 | Yes | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.3 | 0.17 dB | FEMALE | 100 Cycles | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | NO | 5 GΩ | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | GOLD | BERYLLIUM COPPER | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | SOLDER | 0.311 inch | 0.114 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | |||||||||
|
32K601-271L5
Rosenberger
|
$7.6053 | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.07 | 0.17 dB | FEMALE | 500 Cycles | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 405 | NO | 5 GΩ | 1 | 18 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | RG-405 | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | SOLDER | 0.413 inch | 0.091 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||||||||
|
32K145-400L5
Rosenberger
|
$7.9177 | Yes | Active | 50 Ω | 1.3 | 0.17 dB | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | NO | 18 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | |||||||||||||||||||||
|
32K201-400L5
Rosenberger
|
$7.9650 | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.25 | 0.17 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | GOLD | RIGHT ANGLE | RF SMA CONNECTOR | ROHS COMPLIANT | NO | 5 GΩ | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | GOLD | BERYLLIUM COPPER | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.153 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | Rosenberger |