Filter Your Search
1 - 5 of 5 results
|
32K201-K00E3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.3 | 0.17 dB | SMA-SMA | POLYTETRAFLUORO ETHYLENE | RF CONNECTOR ADAPTER | 32K201-K00E3 | NO | 18 GHz | NO | NO | e4 | NO | JACK | GOLD (50) OVER NICKEL | THREADED | GENERAL PURPOSE | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | |||||||||||||||||||||||||
|
32K201-K00D3
Rosenberger
|
Check for Price | Obsolete | 50 Ω | 1.25 | 0.1 dB | FEMALE-FEMALE | SMA-SMA | POLYTETRAFLUOROETHYLENE | RF RIGHT ANGLED ADAPTER | INSERTION LOSS MAX AT 1GHZ | NO | 6 GHz | NO | NO | NO | THREADED | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||
|
32K201-400E3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.46 | 0.17 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-15 | NO | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | |||||||||||||||||||
|
32K201-400L5
Rosenberger
|
Check for Price | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.25 | 0.17 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT APPLICABLE | RIGHT ANGLE | RF SMA CONNECTOR | ROHS COMPLIANT | NO | 5 GΩ | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | Gold (Au) | NOT APPLICABLE | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.153 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | Rosenberger | ||||
|
32K201-400D3
Rosenberger
|
Check for Price | Obsolete | 50 Ω | 0.1 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SMA CONNECTOR | INSERTION LOSS MAX AT 1GHZ | NO | 24 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | NO | SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown |