Filter Your Search
1 - 10 of 13 results
|
VS-32CTQ030STRR-M3
Vishay Intertechnologies
|
$1.0649 | Yes | Active | 15 A | 580 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | 30 V | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
VS-32CTQ030STRL-M3
Vishay Intertechnologies
|
$1.0649 | Yes | Active | 15 A | 580 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | 30 V | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
VS-32CTQ030STRRHM3
Vishay Intertechnologies
|
$1.3247 | Yes | Active | 15 A | 580 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
VS-32CTQ030STRLHM3
Vishay Intertechnologies
|
$1.3247 | Yes | Active | 15 A | 580 mV | 1.75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||||
|
32CTQ030STRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 30 A | 530 mV | 97 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
32CTQ030STRR
International Rectifier
|
Check for Price | No | Transferred | 30 A | 530 mV | 97 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
32CTQ030STRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 30 A | 530 mV | 97 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
VS-32CTQ030STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 30 A | 400 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 900 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | not_compliant | EAR99 | 8541.10.00.80 | Vishay | TO-263 | 3 | ||||||
|
32CTQ030STR
International Rectifier
|
Check for Price | Obsolete | 30 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 900 A | 1 | Not Qualified | R-PSSO-G2 | e0 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
32CTQ030STRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 30 A | 400 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 900 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | PLASTIC, TO-220, D2PAK-3 | unknown | EAR99 | 8541.10.00.80 | SFM | 3 |