Filter Your Search
1 - 10 of 33 results
|
32C408BRPFE-25
Maxwell Technologies
|
Check for Price | Obsolete | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||
|
32C408BRPFI-18
Maxwell Technologies
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.7592 mm | 23.622 mm | 16.383 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
32C408BRPFB-30
Data Device Corporation
|
Check for Price | Obsolete | DATA DEVICE CORP | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
32C408BRPFB-30
Maxwell Technologies
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 30 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.7592 mm | 23.622 mm | 16.383 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
32C408BRPFB-25
Maxwell Technologies
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.7592 mm | 23.622 mm | 16.383 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
32C408BRPFS-25
Data Device Corporation
|
Check for Price | Obsolete | DATA DEVICE CORP | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
32C408BRPFS-18
Maxwell Technologies
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.7592 mm | 23.622 mm | 16.383 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
32C408BRPFS-30
Data Device Corporation
|
Check for Price | Obsolete | DATA DEVICE CORP | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
32C408BRPFI-25
Maxwell Technologies
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.7592 mm | 23.622 mm | 16.383 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
32C408BRPFB-17
Maxwell Technologies
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.7592 mm | 23.622 mm | 16.383 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 |