Filter Your Search
1 - 3 of 3 results
|
3296Z-1-104LF
Bourns Inc
|
$1.6268 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | Tube | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
3296Z-1-104A
Bourns Inc
|
Check for Price | No | Active | 100 kΩ | 10 % | 500 mW | 3825 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 300 V | e0 | MIL-R-39035; MIL-R-22097 | 150 °C | -55 °C | Sealed | 9000 deg | Tin/Lead (Sn/Pb) | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 6.4 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.50 | ||||||||||||||||
|
3296Z-1-104
Bourns Inc
|
Check for Price | No | No | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e0 | 125 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | Tube | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns |