Filter Your Search
1 - 2 of 2 results
|
3296X-1-503RLF
Bourns Inc
|
$2.3500 | Yes | Yes | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | TR | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3296X-1-503R
Bourns Inc
|
$3.4800 | No | No | Active | 50 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e0 | 125 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | TR | TIN LEAD | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | PCB Mount, 3819 | not_compliant | EAR99 | 8533.40.80.50 | Bourns |