Filter Your Search
1 - 1 of 1 results
|
3296X-1-203ALF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | AMMO PACK | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | EAR99 | 8533.40.80.50 | Bourns |