Filter Your Search
1 - 10 of 72 results
|
3292L-1-204LF
Bourns Inc
|
$15.3386 | Yes | Yes | Active | 200 kΩ | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3292L-1-103LF
Bourns Inc
|
$15.3386 | Yes | Yes | Active | 10 kΩ | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3292L-1-203LF
Bourns Inc
|
$15.3386 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3292L-1-500LF
Bourns Inc
|
$15.3386 | Yes | Yes | Active | 50 Ω | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3292L-1-201LF
Bourns Inc
|
$15.3386 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3292L-1-253LF
Bourns Inc
|
$15.3386 | Yes | Yes | Active | 25 kΩ | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3292L-1-102LF
Bourns Inc
|
$15.3386 | Yes | Yes | Active | 1 kΩ | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3292L-1-105LF
Bourns Inc
|
$15.3386 | Yes | Yes | Active | 1 MΩ | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3292L-1-202LF
Bourns Inc
|
$15.3386 | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3292L-1-254LF
Bourns Inc
|
$15.3386 | Yes | Yes | Active | 250 kΩ | 10 % | 500 mW | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Chassis Mount, | not_compliant | EAR99 | 8533.40.80.50 |