Filter Your Search
1 - 2 of 2 results
|
3292L-1-105MLF
Bourns Inc
|
$23.0909 | Yes | Yes | Active | 1 MΩ | 10 % | 500 mW | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e3 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | MATTE TIN | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.50 | ||
|
3292L-1-105M
Bourns Inc
|
$28.5915 | No | Active | 1 MΩ | 10 % | 500 mW | PANEL MOUNT | Panel Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 400 V | e0 | 150 °C | -65 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | TIN LEAD | FLEXIBLE WIRE | 152.4 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.50 |