Filter Your Search
1 - 2 of 2 results
|
326A172T035JE0
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.7 mF | 35 V | 9.22 A | 50 % | 17.2 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | Radial | Tin (Sn) | 10.16 mm | 25.4 mm | 28.6 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
326A172T035JE0E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.7 mF | 35 V | 9.22 A | 50 % | 17.2 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | Radial | Tin (Sn) | 10.16 mm | 25.4 mm | 30.8 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |