Filter Your Search
1 - 3 of 3 results
|
3269X-2-500GLF
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 10 % | 250 mW | 2525 | SMT | 100 ppm/°C | POTENTIOMETER | CERMET | e3 | 150 °C | -65 °C | Rectangular | TR, 13 Inch | 4320 deg | Matte Tin (Sn) | 7.44 mm | 6.35 mm | 6.35 mm | BOURNS INC | not_compliant | ||||||||||||||||
|
3269X-2-500
Bourns Inc
|
Check for Price | No | No | Obsolete | 50 Ω | 10 % | 250 mW | 2525 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e0 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | Tin/Lead (Sn/Pb) | GULL WING | 7.44 mm | 6.35 mm | 6.35 mm | BOURNS INC | not_compliant | 1/4 INCH, SQUARE, 3 PINS | EAR99 | 8533.40.80.50 | ||
|
3269X-2-500LF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 10 % | 250 mW | 2525 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | Matte Tin (Sn) | GULL WING | 7.44 mm | 6.35 mm | 6.35 mm | BOURNS INC | not_compliant | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | EAR99 | 8533.40.80.50 |