Parametric results for: 3266w1200 under Variable Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: 3266w1200
Select parts from the table below to compare.
Compare
Compare
3266W-1-200LF
Bourns Inc
$2.6154 Yes Yes Active 20 Ω 10 % 250 mW 2618 THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO e3 150 °C -55 °C VERTICAL Trimmer Pot 3 12 RECTANGULAR PACKAGE TUBE 4320 deg TIN WIRE 460 µm 4.78 mm 7.24 mm 6.71 mm 4.5 mm BOURNS INC 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT not_compliant EAR99 8533.40.80.50 Bourns
3266W-1-200
Bourns Inc
$3.8856 No No Active 20 Ω 10 % 250 mW 2618 THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO e0 150 °C -55 °C VERTICAL Trimmer Pot 3 12 RECTANGULAR PACKAGE TUBE 4320 deg TIN LEAD WIRE 460 µm 4.78 mm 7.24 mm 6.71 mm 4.5 mm BOURNS INC 1/4 INCH, SQUARE, 3 PINS not_compliant EAR99 8533.40.80.50 Bourns
3266W-1-200A
Bourns Inc
Check for Price No Obsolete 20 Ω 10 % 250 mW 2517 PCB Mount 100 ppm/°C POTENTIOMETER CERMET 3266 3266 e0 150 °C -55 °C Sealed 4320 deg Tin/Lead (Sn90Pb10) 450 µm 4.78 mm 6.85 mm 6.35 mm 4.32 mm BOURNS INC not_compliant EAR99 8533.40.80.50