Filter Your Search
1 - 10 of 102 results
|
3266Z-1-201LF
Bourns Inc
|
$2.5930 | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | TIN | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | ||||||||
|
3266Z-1-203LF
Bourns Inc
|
$2.5930 | Yes | Yes | Active | 20 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | ||||||||
|
3266Z-1-200LF
Bourns Inc
|
$2.6356 | Yes | Yes | Active | 20 Ω | 10 % | 250 mW | 2918 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 150 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | TIN | WIRE | 460 µm | 4.78 mm | 6.85 mm | 7.24 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | |||||
|
3266Z-1-500LF
Bourns Inc
|
$2.6356 | Yes | Yes | Active | 50 Ω | 10 % | 250 mW | 2918 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 150 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | TIN | WIRE | 460 µm | 4.78 mm | 6.85 mm | 7.24 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | |||||
|
3266Z-1-254LF
Bourns Inc
|
$2.6356 | Yes | Yes | Active | 250 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | |||||||||
|
3266Z-1-101LF
Bourns Inc
|
$2.6356 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | TIN | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | PCB Mount, 2918 | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||||||
|
3266Z-1-105LF
Bourns Inc
|
$2.6356 | Yes | Yes | Active | 1 MΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||||||
|
3266Z-1-202LF
Bourns Inc
|
$2.6356 | Yes | Yes | Active | 2 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | PCB Mount, 2918 | not_compliant | Bourns | ||||||||
|
3266Z-1-501LF
Bourns Inc
|
$2.6356 | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | ||||||||
|
3266Z-1-204LF
Bourns Inc
|
$2.6356 | Yes | Yes | Active | 200 kΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns |