Filter Your Search
1 - 2 of 2 results
|
3266Z-1-500RLF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 10 % | 250 mW | 2918 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 150 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TR | 4320 deg | TIN | WIRE | 460 µm | 4.78 mm | 6.85 mm | 7.24 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | ||
|
3266Z-1-500R
Bourns Inc
|
Check for Price | No | No | Obsolete | 50 Ω | 10 % | 250 mW | 2918 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e0 | 150 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TR | 4320 deg | Tin/Lead (Sn90Pb10) | WIRE | 460 µm | 4.78 mm | 6.85 mm | 7.24 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 |