Filter Your Search
1 - 2 of 2 results
|
326200RTDA10A200128VCC
STPI Siege Social
|
Check for Price | Transferred | 560 mW | 1.4 kΩ | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 28 V | 10A@115VAC | 10A@28VDC | e4 | -55 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||
|
326200RTDA10A200128VCC
First Switchtech
|
Check for Price | Active | 560 mW | 1.4 kΩ | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 28 V | 10A@115VAC | 10A@28VDC | e4 | -55 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 26 mm | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | FIRST SWITCHTECH | unknown |