Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
3250P-1-101
Bourns Inc
|
||
|
3250P-1-101M
Bourns Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistance Law |
Resistor Type
|
Technology |
Actuator Type
|
Rated Temperature
|
Surface Mount
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Actuator Orientation
|
Construction
|
Ganging Number
|
Number of Terminals
|
Number of Turns |
Package Shape
|
Packing Method
|
Rotational Angle
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 25 | RECTANGULAR PACKAGE | Tube | 9000 deg | MATTE TIN | WIRE | 710 µm | 13.33 mm | 5.59 mm | 12.7 mm | 12.7 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.31.00.00 | Bourns | ||
Yes | Active | 100 Ω | 5 % | 1 W | 5050 | PCB Mount | 50 ppm/°C | TRIMMER | WIRE WOUND | e3 | 150 °C | -65 °C | Trimmer Pot | Tube | 9000 deg | MATTE TIN | 710 µm | 13.33 mm | 5.59 mm | 12.7 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8533.31.00.00 |
|
3250P-1-101
Bourns Inc
|
$23.9509 Buy | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 25 | RECTANGULAR PACKAGE | Tube | 9000 deg | MATTE TIN | WIRE | 710 µm | 13.33 mm | 5.59 mm | 12.7 mm | 12.7 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.31.00.00 | Bourns | |||
|
3250P-1-101M
Bourns Inc
|
Check for Price Buy | Yes | Active | 100 Ω | 5 % | 1 W | 5050 | PCB Mount | 50 ppm/°C | TRIMMER | WIRE WOUND | e3 | 150 °C | -65 °C | Trimmer Pot | Tube | 9000 deg | MATTE TIN | 710 µm | 13.33 mm | 5.59 mm | 12.7 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8533.31.00.00 |