Filter Your Search
1 - 1 of 1 results
|
324301EP012
STPI Siege Social
|
Check for Price | Transferred | 100 Ω | 10 A | 115 V | 28 V | 10 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 120 mA | 10 V | 700 mV | 12 V | 10A@115VAC | 10A@28VDC | 7 ms | 7 ms | e3 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 20.6 mm | 16.3 mm | 20.6 mm | 20.6mm X 20.6mm X 16.3mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 |