Filter Your Search
1 - 10 of 292 results
|
HDBT48TTEB392GH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 % | 1.2 W | 3249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 3.9 kΩ | BUSSED | 1 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 46 | 48 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | KOA SPEER ELECTRONICS INC | TSSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
HDBT48TTEB392JH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 % | 1.2 W | 3249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 3.9 kΩ | BUSSED | 1 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 46 | 48 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | KOA SPEER ELECTRONICS INC | , 3249 | compliant | EAR99 | 8533.21.00.20 | ||
|
HDIT48TTEB160JH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 % | 1.2 W | 3249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 16 Ω | ISOLATED | 24 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 1 | 48 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | KOA SPEER ELECTRONICS INC | TSSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
HDIT48TTEB360GH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 % | 1.2 W | 3249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 36 Ω | ISOLATED | 24 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 1 | 48 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | KOA SPEER ELECTRONICS INC | TSSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
HDBT48TTEB221GH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 % | 1.2 W | 3249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 220 Ω | BUSSED | 1 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 46 | 48 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | KOA SPEER ELECTRONICS INC | TSSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
HDIT48TTEB182JH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 % | 1.2 W | 3249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.8 kΩ | ISOLATED | 24 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 1 | 48 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | KOA SPEER ELECTRONICS INC | TSSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
HDBT48TTEB121JH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 % | 1.2 W | 3249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 120 Ω | BUSSED | 1 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 46 | 48 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | KOA SPEER ELECTRONICS INC | TSSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
HDBT48TTEB822JH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 % | 1.2 W | 3249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 8.2 kΩ | BUSSED | 1 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 46 | 48 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | KOA SPEER ELECTRONICS INC | TSSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
HDIT48TTEB621JH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 % | 1.2 W | 3249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 620 Ω | ISOLATED | 24 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 1 | 48 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | KOA SPEER ELECTRONICS INC | TSSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
HDIT48TTEB301JH
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 % | 1.2 W | 3249 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 300 Ω | ISOLATED | 24 | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | 1 | 48 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | KOA SPEER ELECTRONICS INC | TSSOP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |