Parametric results for: 322xE under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 35 results

|
-
-
-
Manufacturer Part Number: 322x
Select parts from the table below to compare.
Compare
Compare
54112-403-22-XXX
Amphenol FCi
Check for Price No Active 22 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 1.1 inch 0.095 inch FCI compliant EAR99 8536.69.40.40
54121-403-22-XXX
Amphenol Communications Solutions
Check for Price No Active 22 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 150u inch SOLDER 0.095 inch 2.2 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54122-403-22-XXX
Amphenol Communications Solutions
Check for Price No Active 22 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 1.1 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54121-103-22-XXX
Amphenol Communications Solutions
Check for Price No Active 22 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 30u inch SOLDER 0.095 inch 2.2 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54112-803-22-XXX
Amphenol Communications Solutions
Check for Price No Active 22 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 1.1 inch 0.095 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54242-803-22-XXX
Amphenol FCi
Check for Price No Active 22 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 5.969 mm 15u inch SURFACE MOUNT 0.19 inch 1.1 inch FCI compliant EAR99 8536.69.40.40
54111-103-22-XXX
Amphenol FCi
Check for Price No Active 22 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 30u inch SOLDER 0.095 inch 2.2 inch 0.095 inch FCI compliant EAR99 8536.69.40.40
54112-803-22-XXX
Amphenol FCi
Check for Price No Active 22 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 1.1 inch 0.095 inch FCI compliant EAR99 8536.69.40.40
54122-103-22-XXX
Amphenol FCi
Check for Price No Active 22 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 1.1 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
54112-403-22-XXX
Amphenol Communications Solutions
Check for Price No Active 22 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR STACK HT=BRD SPACING - RCPT HT 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 125 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 150u inch SOLDER 0.19 inch 1.1 inch 0.095 inch AMPHENOL ICC compliant EAR99 8536.69.40.40