Filter Your Search
1 - 10 of 62 results
|
72322-5206
Amphenol Communications Solutions
|
Check for Price | No | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30)/NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | NO | 2.224 N | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | GOLD (30)/NICKEL PALLADIUM GOLD (30) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 1.76 inch | 0.2 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
72322-5205LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30)/NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 1.76 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||
|
72322-5205GR
Amphenol FCi
|
Check for Price | No | No | Active | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 1.76 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
72322-5205G
Amphenol FCi
|
Check for Price | No | No | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | 2.224 N | POLARIZED HOUSING | e4 | UL | RECEPTACLE | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 1.76 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
72322-5202R
Amphenol FCi
|
Check for Price | No | No | Active | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 1.76 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
72322-5206LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30)/NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 1.76 inch | 0.2 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||
|
495-3225-203
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
495-3225-204
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
72322-5206GLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | POLARIZED HOUSING | UL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 1.76 inch | 0.2 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
72322-5206LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30)/NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 1.76 inch | 0.2 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |