Parametric results for: 3224g-1-201e under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3224g1201e
Select parts from the table below to compare.
Compare
Compare
3224G-1-201E
Bourns Inc
$2.6559 Yes Yes Active 200 Ω 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 12 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 4320 deg TIN GULL WING 3.9 mm 4.8 mm 4.6 mm BOURNS INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8533.40.80.50 Bourns