Filter Your Search
1 - 3 of 3 results
|
3224X-FW5-203G
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 250 mW | 1914 | SMT | 100 ppm/°C | POTENTIOMETER | CERMET | e3 | 150 °C | -65 °C | Trimmer Pot | TR, 13 Inch | 4320 deg | Matte Tin (Sn) | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | not_compliant | ||||||||||||||||
|
3224X-FW5-203E
Bourns Inc
|
Check for Price | Yes | Yes | Active | 20 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 4320 deg | Matte Tin (Sn) | GULL WING | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | not_compliant | 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | EAR99 | 8533.40.80.50 | ||
|
3224X-FW5-203
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 4320 deg | Matte Tin (Sn) | GULL WING | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | not_compliant | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8533.40.80.50 |