Filter Your Search
1 - 1 of 1 results
|
3224W-2-202E
Bourns Inc
|
$2.6172 | Yes | Active | 2 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 4320 deg | Matte Tin (Sn) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns |