Filter Your Search
1 - 10 of 45 results
|
PC16TH07IP13224C2020
Amphenol Piher
|
Check for Price | Yes | Active | 220 kΩ | 20 % | 200 mW | 7163 | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 250 V | 70 °C | -25 °C | 280 deg | 4 mm | 8 mm | 18 mm | 16 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||||||||||||
|
PTC15NV23224C2020
Amphenol Piher
|
Check for Price | Yes | Active | 220 kΩ | 20 % | 500 mW | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 250 V | 90 °C | -40 °C | Dust Proof | 250 deg | 4 mm | 15 mm | 6 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||||||||||||||
|
PC16DH07CP13224C2020
Amphenol Piher
|
Check for Price | Yes | Active | 220 kΩ | 20 % | 200 mW | 7163 | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 250 V | 70 °C | -25 °C | 280 deg | 4 mm | 8 mm | 18 mm | 16 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||||||||||||
|
PT10RV13224C2020S
Amphenol Piher
|
Check for Price | Yes | Active | 220 kΩ | 20 % | 70 mW | THROUGH HOLE MOUNT | PCB Mount | INVERSE LOGARITHMIC | POTENTIOMETER | CARBON | SHAFT | 50 °C | NO | 100 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.3 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||
|
PC16TH07CP03224C2020
Amphenol Piher
|
Check for Price | Yes | Active | 220 kΩ | 20 % | 200 mW | 7163 | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 250 V | 70 °C | -25 °C | 280 deg | 4 mm | 8 mm | 18 mm | 16 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||
|
PTC15YV23224C2020
Amphenol Piher
|
Check for Price | Yes | Active | 220 kΩ | 20 % | 500 mW | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 250 V | 90 °C | -40 °C | Dust Proof | 250 deg | 4 mm | 15 mm | 6 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||||||||||||||
|
PTC10YV13224C2020
Amphenol Piher
|
Check for Price | Yes | Active | 220 kΩ | 20 % | 330 mW | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 200 V | 90 °C | -40 °C | Dust Proof | 220 deg | 3.5 mm | 10.3 mm | 4.5 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||||||||||||||
|
PC16CH07CP03224C2020
Amphenol Piher
|
Check for Price | Yes | Active | 220 kΩ | 20 % | 200 mW | 7163 | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 250 V | 70 °C | -25 °C | 280 deg | 4 mm | 8 mm | 18 mm | 16 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||
|
PC16SV07IP03224C2020
Amphenol Piher
|
Check for Price | Yes | Active | 220 kΩ | 20 % | 200 mW | 7163 | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 250 V | 70 °C | -25 °C | 280 deg | 4 mm | 8 mm | 18 mm | 16 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||
|
PC16DH10IM13224C2020
Amphenol Piher
|
Check for Price | Yes | Active | 220 kΩ | 20 % | 200 mW | 7163 | Chassis Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 250 V | 70 °C | -25 °C | 280 deg | 4 mm | 8 mm | 18 mm | 16 mm | PIHER SENSORS AND CONTROLS SA | unknown |