Filter Your Search
1 - 4 of 4 results
|
FCCR10321ABB
Kamaya Inc
|
Check for Price | Active | 24 V | 315 mA | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | 125 °C | -55 °C | 0402 | SURFACE MOUNT | BULK | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
321ABB
Kamaya Inc
|
Check for Price | Active | 24 V | 315 mA | FAST | ELECTRIC FUSE | 35 A | UL | 125 °C | -55 °C | SURFACE MOUNT | BULK | YES | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | ||||||||
|
FCC16321ABB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 36 V | 315 mA | ELECTRIC FUSE | 5 s | 35 A | CSA; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | BULK | YES | Tin (Sn) | WRAPAROUND | 800 µm | 450 µm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 | ||||
|
FCC10321ABB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 30 V | 315 mA | ELECTRIC FUSE | 5 s | 35 A | CSA; UL | e3 | 125 °C | -55 °C | 0402 | SURFACE MOUNT | BULK | YES | Tin (Sn) | WRAPAROUND | 500 µm | 400 µm | 1 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | 8536.10.00.40 |