Filter Your Search
1 - 10 of 171 results
|
TR/3216FF6.5-R
Eaton Bussmann
|
$0.3592 | Yes | Transferred | 32 V | 32 V | 6.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 50 A, JOULE-INTEGRAL-NOM AT 32 VDC: 2.294 | 3 J | 50 A | CSA | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 1.6 mm | 890 µm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | ||||||
|
TR/3216FF375-R
Eaton Bussmann
|
$0.3702 | Yes | Transferred | 32 V | 63 V | 375 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.00077 | 50 A | CSA | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 1.6 mm | 890 µm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||||
|
TR/3216FF3-R
Eaton Corporation
|
$0.4416 | Yes | Active | 32 V | 63 V | 3 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 50 A | 5 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||
|
TR/3216FF3-R
Eaton Bussmann
|
$0.4786 | Yes | Transferred | 32 V | 63 V | 3 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A, JOULE-INTEGRAL-NOM AT 63 VDC: 0.275 | 50 A | CSA | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 1.6 mm | 890 µm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||||
|
TR/3216FF5-R
Eaton Bussmann
|
$0.4815 | Yes | Transferred | 32 V | 32 V | 5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 50 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.534 | 50 A | CSA | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 1.6 mm | 890 µm | 3.2 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||||
|
TR/3216FF1-R
Eaton Corporation
|
$0.4863 | Yes | Active | 32 V | 63 V | 1 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 50 A | 5 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||
|
TR/3216FF250-R
Eaton Corporation
|
$0.4863 | Yes | Active | 32 V | 63 V | 250 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 50 A | 5 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||
|
TR/3216FF2.5-R
Eaton Corporation
|
$0.4863 | Yes | Active | 32 V | 63 V | 2.5 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 50 A | 5 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Eaton | |||
|
TR/3216FF500-R
Eaton Corporation
|
$0.5090 | Yes | Active | 32 V | 63 V | 500 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 50 A | 5 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||
|
TR/3216FF375-R
Eaton Corporation
|
$0.5090 | Yes | Active | 32 V | 63 V | 375 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | 50 A | 5 s | AEC-Q200; CSA; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 890 µm | 3.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton |