Filter Your Search
1 - 1 of 1 results
|
3214J-FW5-103E
Bourns Inc
|
Check for Price | Active | 10 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 5 | TR, EMBOSSED, 7 INCH | 1800 deg | Matte Tin (Sn) | J BEND | 3.71 mm | 4.8 mm | 4.6 mm | BOURNS INC | unknown | EAR99 |