Parametric results for: 3213x103m under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3213x103m
Select parts from the table below to compare.
Compare
Compare
3213X103M
TE Connectivity
Check for Price Yes Obsolete 10 kΩ 0.2 % 125 mW 1212 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 15 V 125 °C -55 °C VERTICAL Rectangular 3 1 RECTANGULAR PACKAGE TAPE 210 deg WRAPAROUND 2 mm 3.4 mm 3.4 mm TE CONNECTIVITY LTD 3MM, SQUARE, 3 PINS compliant EAR99 8533.40.80.50 TE Connectivity