Filter Your Search
1 - 8 of 8 results
|
159ZB
Hammond Manufacturing
|
$15.3033 | Yes | Yes | Active | COMMON MODE CHOKE | 320 mH | 7.8 Ω | 15 % | NO | 600 mA | FILTER CHOKE | 1 | NO | DC RESISTANCE IS MEASURED AT 15% | Rectangular | 2 | Chassis Mount | RECTANGULAR PACKAGE | FLEXIBLE LEAD | 50.8 mm | 82.55 mm | 47.752 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Hammond Manufacturing | ||||||
|
C-2708
Stancor
|
$39.6732 | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 320 mH | 10 Ω | 50 % | NO | 60 Hz | 600 mA | FILTER CHOKE | 1 | NO | INDUCTANCE MEASURED WITH RATED CURRENT | 2 | RECTANGULAR PACKAGE | FLEXIBLE LEAD | STANCOR PRODUCTS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
C-40X
Triad Magnetics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 320 mH | 10 Ω | 50 % | NO | 600 mA | FILTER CHOKE | 1 | NO | Choke Coil | 2 | Chassis Mount | RECTANGULAR PACKAGE | RADIAL | FLEXIBLE LEAD | 49.2 mm | 84.125 mm | 50.8 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.50.80.00 | Triad Magnetics | ROHS COMPLIANT | |||||
|
M8101
Tamura Corporation of America
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 320 mH | 16 Ω | 600 mA | PCB Mount | 49.276 mm | 82.55 mm | 41.275 mm | TAMURA CORP OF AMERICA | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
26C81
Thordarson Meissner Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 320 mH | 10 Ω | 50 % | NO | 60 Hz | 600 mA | FILTER CHOKE | 1 | NO | 2 | RECTANGULAR PACKAGE | FLEXIBLE LEAD | THORDARSON MEISSNER INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
C-40X
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 320 mH | 10 Ω | 50 % | NO | 600 mA | FILTER CHOKE | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | FLEXIBLE LEAD | MAGNETEK INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
M8201
Tamura Corporation of America
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 320 mH | 16 Ω | 600 mA | PCB Mount | 49.276 mm | 82.55 mm | 41.275 mm | TAMURA CORP OF AMERICA | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
OC18BL39
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 320 mH | 230 Ω | 15 % | NO | 1 kHz | 63 mA | FILTER CHOKE | 1 | NO | 130 °C | 6 | RECTANGULAR PACKAGE | DUAL IN-LINE | SOLID LEAD | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 |