Filter Your Search
1 - 1 of 1 results
|
3204X201P
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 200 Ω | 25 % | 100 mW | 2018 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -20 °C | VERTICAL | Rectangular | 3 | 25 | RECTANGULAR PACKAGE | Tape | 250 deg | J BEND | 2.3 mm | 5 mm | 4.5 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | TE Connectivity |