Filter Your Search
1 - 3 of 3 results
|
320.22E1-1BLU
E-Switch Inc
|
Check for Price | Obsolete | 300 mA | 50 V | 1000000 Cycle(s) | 0.01 mΩ | SPST | VERTICAL | SILVER | PUSHBUTTON | WITHOUT GROUND TERMINAL | 0.3A@50VDC | ON-OFF | 1000VRMS V | 1 GΩ | THROUGH HOLE-STRAIGHT | BLUE | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | POLYCARBONATE | 4 | NO | COPPER ALLOY | SOLDER | 0.205 inch | 12.3952 mm | 7.3914 mm | 12.3952 mm | 0.158 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | ||
|
320.22E1-1RED
E-Switch Inc
|
Check for Price | Obsolete | 300 mA | 50 V | 1000000 Cycle(s) | 0.01 mΩ | SPST | VERTICAL | SILVER | PUSHBUTTON | WITHOUT GROUND TERMINAL | 0.3A@50VDC | ON-OFF | 1000VRMS V | 1 GΩ | THROUGH HOLE-STRAIGHT | RED | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | POLYCARBONATE | 4 | NO | COPPER ALLOY | SOLDER | 0.205 inch | 12.3952 mm | 7.3914 mm | 12.3952 mm | 0.158 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | ||
|
320.22E1-1GRN
E-Switch Inc
|
Check for Price | Obsolete | 300 mA | 50 V | 1000000 Cycle(s) | 0.01 mΩ | SPST | VERTICAL | SILVER | PUSHBUTTON | WITHOUT GROUND TERMINAL | 0.3A@50VDC | ON-OFF | 1000VRMS V | 1 GΩ | THROUGH HOLE-STRAIGHT | GREEN | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | POLYCARBONATE | 4 | NO | COPPER ALLOY | SOLDER | 0.205 inch | 12.3952 mm | 7.3914 mm | 12.3952 mm | 0.158 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 |