Parametric results for: 320.02E11.09GRN under Special Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 32002e1109grn
Select parts from the table below to compare.
Compare
Compare
320.02E11.09GRN
E-Switch Inc
Check for Price Yes Yes Obsolete 250 mA 50 V 1000000 Cycle(s) 0.05 mΩ SPST VERTICAL SILVER PUSHBUTTON 0.25A@50VDC 500VRMS V 1 GΩ -20 °C 70 °C THROUGH HOLE-STRAIGHT 711.2 µm COPPER ALLOY SILVER COPPER ALLOY 4 NO COPPER ALLOY SOLDER 0.311 inch 12.3952 mm 7.3914 mm 12.3952 mm 0.157 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch