Filter Your Search
1 - 2 of 2 results
|
32-C300-20
Aries Electronics Inc
|
Check for Price | Yes | Yes | Active | 32 | BRASS | 2.54 mm | 1 A | IC SOCKET | DIP32 | LATCHED, UL 94V-0 | 1000VAC V | 1 GΩ | e3 | 105 °C | -55 °C | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED NYLON46 | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | WIRE WRAP | 0.7 inch | 1.89 inch | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
32-C300-20TL
Aries Electronics Inc
|
Check for Price | Yes | Active | 32 | IC SOCKET | DIP32 | LATCHED, UL 94V-0 | e0 | GOLD (30) OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GLASS FILLED NYLON46 | ARIES ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |