Filter Your Search
1 - 10 of 698 results
|
SN74LVC32244ZKER
Texas Instruments
|
$1.1720 | Yes | Obsolete | 1.8 V | 4.7 ns | 4.1 ns | 8 | 4 | YES | LFBGA | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA-96 | 96 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CBTU4411EE,518
NXP Semiconductors
|
$1.4271 | Yes | Obsolete | 1.8 V | 100 ps | 1 | 11 | YES | LFBGA | 3-STATE | CBT/FST/QS/5C/B | BUS TRANSCEIVER | CMOS | 2 | TRUE | 1.9 V | 1.7 V | OTHER | S-PBGA-B72 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 72 | PLASTIC/EPOXY | BGA72,11X11,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.5 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | BGA | 7 X 7 MM, 1.05 MM HEIGHT, PLASTIC, SOT856-1, LFBGA-72 | 72 | compliant | 8542.39.00.01 | NXP | SOT856-1 | |||||||||||||||
|
SN74AUCH32374ZKER
Texas Instruments
|
$1.8844 | Yes | Obsolete | 1.2 V | 4.5 ns | 4.5 ns | 4 | 8 | YES | LFBGA | 250 MHz | 15 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AUC | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 9 mA | 2 | TRUE | 40 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA-96 | 96 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SN74AUC32374ZKER
Texas Instruments
|
$1.8844 | Yes | Obsolete | 1.2 V | 4.5 ns | 4.5 ns | 4 | 8 | YES | LFBGA | 250 MHz | 15 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AUC | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 5 mA | 2 | TRUE | 40 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA96,6X16,32 | 96 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LVTH32374ZKER
Texas Instruments
|
$2.0412 | Yes | Obsolete | 3.3 V | 5.2 ns | 4.5 ns | 4 | 8 | YES | LFBGA | 160 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 10 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA-96 | 96 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74AVC32T245NMJR
Texas Instruments
|
$2.0596 | Yes | Yes | Active | 1.5 V | 10.1 ns | 10.1 ns | 6 | 32 | YES | LFBGA | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 90 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PBGA-B96 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA96,6X16,32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-07-23 | ||||||||
|
SN74LVTH32373ZKER
Texas Instruments
|
$2.0877 | Yes | Obsolete | 3.3 V | 4.8 ns | 3.8 ns | 4 | 8 | YES | LFBGA | 50 pF | UNIDIRECTIONAL | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 10 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA-96 | 96 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74CBT32245ZKER
Texas Instruments
|
$2.1821 | No | Obsolete | 5 V | 350 ps | 250 ps | 32 | 8 | YES | LFBGA | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 60 µA | 5.5 V | 4 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LEAD FREE, PLASTIC, LFBGA-96 | 96 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74LVTH32244ZKER
Texas Instruments
|
$2.1821 | Yes | Obsolete | 3.3 V | 3.7 ns | 3.2 ns | 8 | 4 | YES | LFBGA | 50 pF | UNIDIRECTIONAL | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 10 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA-96 | 96 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74ALVTH32374ZKER
Texas Instruments
|
$2.2005 | Yes | Yes | Obsolete | 2.5 V | 3.8 ns | 3.8 ns | 4 | 8 | YES | LFBGA | 250 MHz | 30 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA96,6X16,32 | 96 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |