Parametric results for: 32/36b under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 169 results

All Filters
|
Manufacturer Part Number: 3236b
Select parts from the table below to compare.
Compare
Select Parts Part Number
BD032-36-B-156-0-0225-L-D
Global Connector Technology
BD032-36-B-132-0-0250-L-E
Global Connector Technology
BD032-36-B-169-1-0225-L-E
Global Connector Technology
BD032-36-B-090-1-0250-L-D
Global Connector Technology
BD032-36-B-092-1-0250-L-D
Global Connector Technology
BD032-36-B-074-0-0250-L-D
Global Connector Technology
BD032-36-B-121-0-0225-L-E
Global Connector Technology
BD032-36-B-121-0-0250-L-E
Global Connector Technology
BD032-36-B-115-1-0225-L-E
Global Connector Technology
BD032-36-B-076-1-0250-L-E
Global Connector Technology
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
Polarization Key
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Information
Mixed Contacts
Mounting Option 1
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Obsolete 36 2 1.27 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Yes Obsolete 36 2 1.27 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant
Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Yes Obsolete 36 2 1.27 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Yes Obsolete 36 2 1.27 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
Compare
BD032-36-B-156-0-0225-L-D
Global Connector Technology
Check for Price Yes Yes Obsolete 36 2 1.27 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD032-36-B-132-0-0250-L-E
Global Connector Technology
Check for Price Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD032-36-B-169-1-0225-L-E
Global Connector Technology
Check for Price Yes Yes Obsolete 36 2 1.27 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant
BD032-36-B-090-1-0250-L-D
Global Connector Technology
Check for Price Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD032-36-B-092-1-0250-L-D
Global Connector Technology
Check for Price Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD032-36-B-074-0-0250-L-D
Global Connector Technology
Check for Price Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD032-36-B-121-0-0225-L-E
Global Connector Technology
Check for Price Yes Yes Obsolete 36 2 1.27 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD032-36-B-121-0-0250-L-E
Global Connector Technology
Check for Price Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD032-36-B-115-1-0225-L-E
Global Connector Technology
Check for Price Yes Yes Obsolete 36 2 1.27 mm MALE BOARD GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40
BD032-36-B-076-1-0250-L-E
Global Connector Technology
Check for Price Yes Yes Obsolete 36 2 1.27 mm 2 20 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED KEY e3 UL 94V-0 -40 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER GLOBAL CONNECTOR TECHNOLOGY INC compliant EAR99 8536.69.40.40