Filter Your Search
1 - 10 of 34 results
|
31DQ10TR
International Rectifier
|
Check for Price | No | Transferred | 3.3 A | 690 mV | 4 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 210 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201 | 125 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-201 | O-PALF-W2 | 2 | CASE C-16 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
31DQ10GTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 3.3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 370 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -40 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
31DQ10
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 3.3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 210 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-201 | LEAD FREE, PLASTIC, CASE C-16, 2 PIN | 2 | CASE C-16 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
VS-31DQ10GTR
Vishay Semiconductors
|
Check for Price | Obsolete | 3.3 A | 970 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 370 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | Vishay | ||||||||||||||
|
VS-31DQ10
Vishay Intertechnologies
|
Check for Price | Obsolete | 3.3 A | 970 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 210 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, C-16, 2 PIN | unknown | Vishay | |||||||||||||||
|
APT2X31DQ100JE3
Microsemi Corporation
|
Check for Price | Obsolete | 30 A | 25 ns | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 1 kV | 2 | FREE WHEELING DIODE, SNUBBER DIODE, LOW ... more | ULTRA FAST SOFT RECOVERY | 210 A | 1 | R-PUFM-X4 | 175 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | R-PUFM-X4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
31DQ10
International Rectifier
|
Check for Price | No | Transferred | 3.3 A | 690 mV | 4 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 210 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201 | 125 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-201 | LEAD FREE, PLASTIC, CASE C-16, 2 PIN | 2 | CASE C-16 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
31DQ10TR
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 3.3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 210 A | 1 | Not Qualified | O-PALF-W2 | DO-201 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-201 | O-PALF-W2 | 2 | CASE C-16 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
31DQ10-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE | GENERAL PURPOSE | 42 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
31DQ10TRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 3.3 A | 690 mV | 4 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 210 A | 1 | Not Qualified | O-PALF-W2 | DO-201 | 150 °C | -40 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | DO-201 | O-PALF-W2 | 2 | CASE C-16 | compliant | EAR99 | 8541.10.00.80 |