Filter Your Search
1 - 10 of 16 results
|
31DF2TR
International Rectifier
|
Check for Price | No | No | Obsolete | 3 A | 980 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | ULTRA FAST RECOVERY | 62.8 A | 1 | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
31DF2AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 3 A | 980 mV | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-27, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
31DF2-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 980 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
31DF2
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | ||||||
|
31DF2TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 3 A | 980 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | ULTRA FAST RECOVERY | 62.8 A | 1 | Not Qualified | O-PALF-W2 | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
31DF2
International Rectifier
|
Check for Price | No | Transferred | 3 A | 980 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 62.8 A | 1 | Not Qualified | O-PALF-W2 | e0 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL RECTIFIER CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | |||||||||||
|
31DF2
KYOCERA Corporation
|
Check for Price | Obsolete | 1.6 A | 980 mV | 30 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 60 A | 1 | 150 °C | KYOCERA CORP | unknown | EAR99 | |||||||||||||||||||||||||||||
|
31DF2TR
Fagor Electrónica
|
Check for Price | Yes | Active | 3 A | 980 mV | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-27, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||
|
31DF2(Z)
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 1.6 A | 980 mV | 30 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | O-PALF-W2 | unknown | ||||||||||||||
|
31DF2-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 980 mV | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |